Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAPIS SEMICONDUCTOR
KGF1145
Datasheet
Lapis Semiconductor
KGF1145
Obsolete
Buffer Amplifier, 1 Func, GAAS
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Buffer Amplifiers
Buffer Amplifier, 1 Func, GAAS
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
4
Number of Functions
1
Supply Voltage-Nom (Vsup)
5
Supply Current-Max
4
Amplifier Type
BUFFER
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account