Lapis Semiconductor KGF1146 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | BUFFER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor KGF1146 to view detailed technical specifications.
No datasheet is available for this part.