The KGL2132 is a commercial temperature range prescaler IC with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 8 terminals and a nominal supply voltage of 3 volts. The device can handle a maximum power supply current of 5 milliamps and operates at a maximum frequency of 2 billion Hz. The KGL2132 is packaged in a SOP8 package with a 0.25 inch pitch.
Lapis Semiconductor KGL2132 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Power Supply Current-Max (ICC) | 5 |
| Max Frequency@Nom-Sup | 2000000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor KGL2132 to view detailed technical specifications.
No datasheet is available for this part.