Lapis Semiconductor KGL2135 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Power Supply Current-Max (ICC) | 5 |
| Max Frequency@Nom-Sup | 1700000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor KGL2135 to view detailed technical specifications.
No datasheet is available for this part.