DRAM Chip SDRAM 64Kbit 4Kx16 3.3V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapis Semiconductor MD56V62160H-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 64Kbit |
| Type | SDRAM |
| Organization | 4Kx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 66MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1K |
| Maximum Access Time | 9ns |
| Density in Bits | 65536bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 120mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MD56V62160H-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.