The MG115P14 is a 5-layer gate array IC manufactured by Lapis Semiconductor. It features a 0.25um process technology and a usable gates range of 611122. The device has 308 pads and operates over a temperature range of -40°C to 85°C. It requires a dual power supply with a maximum voltage of 3.6V and a minimum voltage of 3V. The typical operating frequency is 1100 MHz.
Lapis Semiconductor MG115P14 technical specifications.
| Type | Gate Array |
| Process Technology | 0.25um |
| Number of Layers | 5 |
| Usable Gates Range | 611122 |
| Number of Pads | 308 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | 2.75|3.6V |
| Maximum Operating Frequency | 1100MHz |
| Minimum Dual Supply Voltage | 2.25|3V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 2.5|3.3V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.