Lapis Semiconductor MG115P22 technical specifications.
| Type | Gate Array |
| Process Technology | 0.25um |
| Number of Layers | 5 |
| Usable Gates Range | 1154045 |
| Number of Pads | 468 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | 2.75|3.6V |
| Maximum Operating Frequency | 1100MHz |
| Minimum Dual Supply Voltage | 2.25|3V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 2.5|3.3V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.