ADPCM Voice Compression 2.5V/3.3V/5V 30-Pin SSOP EP
Lapis Semiconductor ML22Q340 technical specifications.
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 30 |
| Package/Case | SSOP EP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML22Q340 to view detailed technical specifications.
No datasheet is available for this part.