8-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 4.096MHz. This CMOS integrated circuit operates within a temperature range of -20°C to 70°C and supports a supply voltage from 1.8V to 3.6V. It offers 31 I/O lines, PWM channels, and an integrated ADC. Packaged in a 136-terminal configuration with dimensions of 3.33mm width and 4.23mm length.
Lapis Semiconductor ML610Q431-NNNWA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 136 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N136 |
| Width | 3.33 |
| Length | 4.23 |
| Pin Count | 136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4.096 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML610Q431-NNNWA to view detailed technical specifications.
No datasheet is available for this part.