16-bit RISC microcontroller featuring 32KB FLASH ROM and 2KB RAM. Operates at 25MHz with a supply voltage range of 1.8V to 5.5V. Includes 12 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 16-terminal PQCC package, this CMOS component is rated for industrial temperature grades (-40°C to 105°C).
Lapis Semiconductor ML62Q1225A-NNNGD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML62Q1225A-NNNGD to view detailed technical specifications.
No datasheet is available for this part.