16-bit RISC microcontroller featuring FLASH ROM and 4096 bytes of RAM. Operates at 25MHz with a supply voltage range of 1.8V to 5.5V. Includes 41 I/O lines, PWM, ADC, DMA, and DAC capabilities. Packaged in a 52-terminal PQFP with an industrial temperature grade (-40°C to 105°C).
Lapis Semiconductor ML62Q1611-NNNTB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML62Q1611-NNNTB to view detailed technical specifications.
No datasheet is available for this part.