16-bit microcontroller featuring a 25MHz OLMS-66K CPU and 65,536 words of FLASH ROM. This industrial-grade component offers 2048 bytes of RAM, 64 I/O lines, an 8-bit external data bus, and a 17-bit address bus. It operates within a supply voltage range of 4.5V to 5.5V with a maximum supply current of 60mA. Packaged in an 80-terminal PQFP with dimensions of 14mm x 20mm and a 0.80mm pitch, it supports PWM and includes an ADC. Operating temperature range is -40°C to 85°C.
Lapis Semiconductor ML66Q517-NGA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 8 |
| Address Bus Width | 17 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML66Q517-NGA to view detailed technical specifications.
No datasheet is available for this part.