32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 48MHz. This CMOS integrated circuit offers 64 I/O lines, 16-bit external data and address buses, and 4096 bytes of RAM. It includes PWM and DMA channels, with a commercial temperature grade ranging from -10°C to 70°C. Packaged in a 128-terminal PQFP (R-PQFP-G128) with a 0.50mm pitch, it operates from a 3V to 3.6V supply.
Lapis Semiconductor ML671000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML671000 to view detailed technical specifications.
No datasheet is available for this part.