32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 60MHz. This CMOS integrated circuit offers 32768 bytes of RAM and 42 I/O lines. It supports a supply voltage range of 2.25V to 2.75V and includes PWM channels, ADC, and DMA channels. Packaged in a 144-terminal PBGA with dimensions of 11 x 11 mm and a 0.80 mm pitch, this industrial-grade component operates between -40°C and 85°C.
Lapis Semiconductor ML675001LA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 11 |
| Length | 11 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 56 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM (words) | 0 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML675001LA to view detailed technical specifications.
No datasheet is available for this part.