32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 33.333MHz. This FLASH-programmable device offers 131072 words of ROM and 32768 bytes of RAM. It includes 42 I/O lines, a 16-bit external data bus, a 24-bit address bus, PWM channels, ADC, and DMA channels. Packaged in a 144-pin, 11x11mm PBGA with 0.80mm pitch, this industrial-grade component operates from 2.25V to 2.75V supply voltage and across an industrial temperature range of -40°C to 85°C.
Lapis Semiconductor ML67Q4002LA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 11 |
| Length | 11 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33.333 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML67Q4002LA to view detailed technical specifications.
No datasheet is available for this part.