32-bit ARM7 microcontroller featuring a 33.333MHz clock speed and FLASH ROM programmability. This CMOS component offers 16KB RAM, 65,536 words of ROM, and 40 I/O lines. It supports PWM, ADC, DAC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C. The 84-terminal PBGA package measures 9x9mm with a nominal supply voltage of 2.5V.
Lapis Semiconductor ML67Q4060LA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B84 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 33.333 |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.333 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML67Q4060LA to view detailed technical specifications.
No datasheet is available for this part.