ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 3.3V 30-Pin SSOP
Lapis Semiconductor ML7029MB technical specifications.
| Number of Channels per Chip | 1 |
| Compressed Voice Rates | 16|24|32Kbps |
| Compression Standards Supported | G.726 |
| Pin Count | 30 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.