The ML7036-001GA is a dual-chip audio IC from Lapis Semiconductor, featuring 2 channels and operating within a supply voltage range of 2.7 to 3.6V. It is packaged in a 56-pin PQFP. The device has a typical operating supply voltage of 3V and does not support tone detection. The echo return loss is specified at 35. This IC is categorized as a specialized IC and is part of the audio ICs category.
Checking distributor stock and pricing after the page loads.
| Maximum Number of Channels | 2 |
| Tone Detection | No |
| Category | Single Chip |
| Echo Return Loss | 35dB |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 56 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |