Consumer Circuit, PQFP48, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TQFP-48
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |