The ML7074-004GA is a specialized telecom IC with a quad flat package, featuring 64 terminals and a nominal supply voltage of 3.3V. It operates within a temperature range of -20 to 60 degrees Celsius. The IC is available in a 14 by 14 millimeter package, with a temperature grade of OTHER. It has a single function and is designed for use in telecom applications.
Lapis Semiconductor ML7074-004GA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML7074-004GA to view detailed technical specifications.
No datasheet is available for this part.