Dot Matrix LCD Driver, 17 X 100 Dots, CMOS, 10.62 X 2.55 MM, GOLD BUMP, DIE-189
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor ML9041A-01ACVWA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 189 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N189 |
| Pin Count | 189 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.48 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.