The ML9042-01DVWA is an industrial-grade display controller IC from Lapis Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC has a maximum supply current of 1.2mA and a maximum clock frequency of 0.4MHz. It features a 7-bit external data bus and a 2-bit address bus. The ML9042-01DVWA is a display controller IC designed for use in dot matrix LCD displays.
Lapis Semiconductor ML9042-01DVWA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 233 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N233 |
| Pin Count | 233 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 7 |
| Address Bus Width | 2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML9042-01DVWA to view detailed technical specifications.
No datasheet is available for this part.