The ML9090-02GA is an industrial-grade LCD driver IC with a quad flatpack package, featuring 128 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum frequency of 1.2 GHz. The device is designed for use in liquid crystal display applications and is packaged in a 14mm x 20mm R-PQFP-G128 package.
Lapis Semiconductor ML9090-02GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.