The ML9090A-01GA is a 128-pin industrial-grade quad flat pack liquid crystal display driver IC from Lapis Semiconductor. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.95A and a maximum frequency of 1.2 GHz. The ML9090A-01GA is packaged in a 14mm x 20mm FQFP with 0.63mm x 0.87mm pin spacing.
Lapis Semiconductor ML9090A-01GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.