The ML9090A-02GA is an industrial-grade LCD driver IC from Lapis Semiconductor. This quad-flat package (QFP) IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.95mA. The IC is designed for use in liquid crystal display applications and is available in a 128-pin QFP package with dimensions 20mm in length and 14mm in width.
Lapis Semiconductor ML9090A-02GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.