The ML9092-02TB is a quad terminal LCD driver IC from Lapis Semiconductor, designed to operate within an industrial temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 0.6mA. The IC is packaged in a 100-pin S-PQFP-G100 package, suitable for surface mount applications. As a liquid crystal display driver, it is intended for use in a variety of display-related applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |