The ML9092-04TB is an industrial-grade LCD driver IC from Lapis Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with 5 volts. The device has a maximum supply current of 0.6 milliamps. It is packaged in the S-PQFP-G100 format, a quad-terminal package type. This IC is designed for use in liquid crystal display applications.
Lapis Semiconductor ML9092-04TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.