Checking distributor stock and pricing after the page loads.
Lapis Semiconductor ML9205-01GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |