Fluorescent Display Controller, 24 X 39 Dots, CMOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor ML9205-XXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 2.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| REACH | unknown |
| Military Spec | False |