The ML9475 is a display controller IC from Lapis Semiconductor, designed for use in dot matrix LCD displays. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 4.5V and 5.5V. The IC has a maximum clock frequency of 2MHz and is available in a 56-pin quad flat pack package.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor ML9475 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| REACH | unknown |
| Military Spec | False |