The MR57T00801G is a 7-terminal mask ROM IC from Lapis Semiconductor, operating within a temperature range of -10°C to 85°C. It is designed to function with a supply voltage between 2.7V and 3.6V. This IC has a maximum clock frequency of 20MHz and a memory capacity of 64Mbit.
Lapis Semiconductor MR57T00801G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | MASK ROM CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MR57T00801G to view detailed technical specifications.
No datasheet is available for this part.