This 7-terminal mask ROM IC features a serial interface and operates within a supply voltage range of 2.7 to 3.6 volts. The device has a maximum clock frequency of 20 MHz and stores 134 million words of data. The memory IC type is a mask ROM card, and it is designed for use in serial applications. The IC is rated for operation over a temperature range of -10 to 85 degrees Celsius.
Lapis Semiconductor MR57T01601J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | MASK ROM CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MR57T01601J to view detailed technical specifications.
No datasheet is available for this part.