Asynchronous dual uni-directional FIFO memory with 4M bit density, organized as 256K x 8 x 2. Features an 8-bit data bus width and a maximum access time of 25 ns. Operates with a typical supply voltage of 5V, ranging from 4.5V to 5.5V, and a maximum operating current of 120 mA. Housed in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads, suitable for surface mounting. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapis Semiconductor MS8104160-30TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Density | 4Mbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 120mA |
| Maximum Access Time | 25ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 256Kx8x2 |
| Data Bus Width | 8bit |
| Expansion Support | No |
| Density in Bits | 4194304bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MS8104160-30TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.