The MSC1157MS-K is an industrial-grade audio amplifier from Lapis Semiconductor. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 6V. The device has a maximum supply current of 2.4mA and is packaged in an 8-pin SOP package. The MSC1157MS-K is designed for use in industrial applications and meets the requirements for industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSC1157MS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 2.4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.