The MSC1164GS-K is an industrial-grade vacuum fluorescent display driver from Lapis Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3.4mA. The device is available in a 32-pin SSOP package and is designed for use in vacuum fluorescent display applications. It is compliant with industrial temperature grade standards and is suitable for use in a variety of display driver applications.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSC1164GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.9 |
| Length | 15.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |