The MSC23CV23257D-70BS4 is a 72-bit EDO DRAM module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.32mA. The module is available in an R-PDMA-N72 package type, specifically designed for DIMM72 applications. The access time is maximized at 70ns, and the standby current is limited to 0.002mA. This module is suitable for commercial temperature grade applications.
Lapis Semiconductor MSC23CV23257D-70BS4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N72 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.32 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | EDO DRAM MODULE |
| Standby Current-Max | 0.002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.