The MSM511000C-70JS is a 20-terminal dual-port DRAM from Lapis Semiconductor. It operates at a maximum supply voltage of 5V and has a maximum supply current of 0.06A. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-PDSO-J20 and a commercial temperature grade. The memory IC type is fast page DRAM with a maximum access time of 70ns and a maximum standby current of 0.001A.
Lapis Semiconductor MSM511000C-70JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.