The MSM514221B-30RS is a commercial temperature integrated circuit from Lapis Semiconductor. It features a 16-terminal dual-in-line package and operates at a maximum supply voltage of 5V. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The MSM514221B-30RS has a maximum supply current of 0.05A and a maximum standby current of 0.01A. The access time is maximized at 25 units.
Lapis Semiconductor MSM514221B-30RS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.