The MSM514800E-70JS is a 28-pin commercial temperature fast page DRAM IC from Lapis Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a maximum supply current of 0.09A and a maximum standby current of 0.001A. It features a memory capacity of 524288 words and an access time of 70ns. The MSM514800E-70JS is packaged in a SOJ28 package and is suitable for use in various applications.
Lapis Semiconductor MSM514800E-70JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM514800E-70JS to view detailed technical specifications.
No datasheet is available for this part.