The MSM518221-25JS is a 28-pin commercial temperature memory IC from Lapis Semiconductor. It features 262144 words of memory and operates from a supply voltage of 4.5 to 5.5V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.005A. The memory IC is packaged in a SOJ28 package with dimensions of 10.16mm in width and 18.41mm in length. It is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM518221-25JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.005 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.