The MSM534022ETP is a 4Mbit ROM from Lapis Semiconductor, operating within a 4.75V to 5.25V supply voltage range. It is designed to function between 0°C and 70°C. The device features 44 pins packaged in a TSOP-II configuration.
Lapis Semiconductor MSM534022ETP technical specifications.
| Density | 4Mbit |
| Density in Bits | 4194304bit |
| Density Range | 1M to 16Mbit |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 44 |
| Package/Case | TSOP-II |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.