MASK ROM 4Mbit 3V/3.3V 32-Pin PDIP
Lapis Semiconductor MSM534031ERA technical specifications.
| Density | 4Mbit |
| Density in Bits | 4194304bit |
| Density Range | 1M to 16Mbit |
| Typical Operating Supply Voltage | 3|3.3V |
| Min Operating Supply Voltage | 2.7|3V |
| Max Operating Supply Voltage | 3.3|3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.