The MSM534052E-xxRS is a 4Mbit ROM IC from Lapis Semiconductor. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between 0 and 70 degrees Celsius. The device is packaged in a 40-pin PDIP package, suitable for through-hole mounting.
Lapis Semiconductor MSM534052E-xxRS technical specifications.
| Density | 4Mbit |
| Density in Bits | 4194304bit |
| Density Range | 1M to 16Mbit |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.