The MSM5718B70-60GS-K is a Rambus DRAM memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PDSO-G72 and a terminal position of dual. The device operates at a supply voltage of 3.3 volts and has a clock frequency of up to 250 MHz.
Lapis Semiconductor MSM5718B70-60GS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G72 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | RAMBUS DRAM |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.