Interface Circuit, CMOS, PQFP80
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor MSM6222B-01GS-BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |