Industrial-grade 8-bit microcontroller featuring an OLMS-65K CPU core operating at a maximum clock frequency of 10MHz. This CMOS device offers 8192 words of MROM and 384 bytes of RAM, with 36 I/O lines and an integrated ADC. Packaged in a 42-terminal PDIP (R-PDIP-T42) with a 0.600-inch width and 1.78mm pitch, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Lapis Semiconductor MSM65522-XXXSS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38.1 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM65522-XXXSS to view detailed technical specifications.
No datasheet is available for this part.