ADPCM Voice Compression 2.5V/3.3V/5V 18-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 18 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |