Microcontroller, 16-Bit, MROM, OLMS-66K CPU, 14MHz, CMOS, PQFP100
Lapis Semiconductor MSM66577L-TB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| Bit Size | 16 |
| Speed | 14 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.