16-bit microcontroller featuring an OLMS-66K CPU core operating at a maximum clock frequency of 28MHz. This CMOS device offers 65,536 words of MROM and 12,288 bytes of RAM, with an 8-bit external data bus and a 20-bit address bus. It includes 74 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 100-terminal PQFP (S-PQFP-G100) with a temperature range of -30°C to 70°C, it operates from a 2.4V to 3.6V supply.
Lapis Semiconductor MSM66579L-TB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 28 |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 28 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM66579L-TB to view detailed technical specifications.
No datasheet is available for this part.