16-bit microcontroller featuring a 28MHz OLMS-66K CPU and FLASH ROM. Operates with a supply voltage range of 2.7V to 3.3V, consuming a maximum of 90mA. Includes 12288 bytes of RAM and 65536 words of FLASH memory. Offers 74 I/O lines, an 8-bit external data bus, and a 20-bit address bus. Housed in a 100-terminal PQFP package, suitable for operation between -30°C and 70°C. Supports PWM generation, ADC, and DAC functionality.
Lapis Semiconductor MSM66Q579L-TB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 28 |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 28 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM66Q579L-TB to view detailed technical specifications.
No datasheet is available for this part.